TE Connectivity FASTON 187 Gold Uninsulated Female Receptacle, Wire & Cable, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 796-529
- Mfr. Part No.:
- 42799-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
PHP80,579.19
(exc. VAT)
PHP90,248.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP80,579.19 | PHP3.223 |
*price indicative
- RS Stock No.:
- 796-529
- Mfr. Part No.:
- 42799-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 12.07mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 12.07mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect Terminal offers reliable electrical connections through its robust design and high-quality materials. It is specifically engineered to accommodate various wire types, enhancing compatibility across multiple applications.
Constructed using Durable brass to ensure longevity and stability in connections
Designed to support AWG wire sizes of 22 to 18 for versatility in various setups
Features a tin-plated finish to enhance corrosion resistance and conductivity
Compatible with a range of receptacles for increased application flexibility
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON 187 Black Uninsulated Female Receptacle 4.75 x 0.64 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity AMPLIVAR Black Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
