TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal, Screw, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 679-019
- Mfr. Part No.:
- 60920-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
PHP31,202.55
(exc. VAT)
PHP34,946.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,202.55 | PHP31.203 |
*price indicative
- RS Stock No.:
- 679-019
- Mfr. Part No.:
- 60920-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Screw | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Screw | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal is a through-hole screw-mount Terminal designed for direct board-level connections using standard quick-disconnect interfaces. It features a 4.75 mm tab width and fits into a 3.68 mm PCB hole, making it suitable for applications requiring secure mechanical retention and electrical contact. Supplied in bag packaging, this unplated Terminal is Ideal for manual assembly or low-volume production environments.
Tab width of 4.75 mm for standard mating compatibility
PCB hole diameter of 3.68 mm for press-fit or screw mounting
Supplied in bag format for flexible handling and storage
Related links
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
