TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal, Screw, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 679-012
- Mfr. Part No.:
- 60443-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
PHP38,622.79
(exc. VAT)
PHP43,257.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,622.79 | PHP19.311 |
*price indicative
- RS Stock No.:
- 679-012
- Mfr. Part No.:
- 60443-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Screw | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Screw | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal features a 4.75 mm tab width and a 3.18 mm PCB hole diameter, designed for through-hole screw termination to a printed circuit board. It accommodates a 3.18 mm stud diameter and offers a Terminal material thickness of .51 mm. The Terminal is uninsulated and operates effectively within a temperature range of -30°C to 110°C (-22°F to 230°F). Ideal for applications requiring secure PCB connections.
Tin coated plating
Mounting through-hole screw
Straight orientation
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal 2.79 x 0.81 mm Tab Size
