TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal, Screw, 2.79 x 0.81 mm Tab Size
- RS Stock No.:
- 679-260
- Mfr. Part No.:
- 62061-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-260
- Mfr. Part No.:
- 62061-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Screw | |
| Product Type | PCB Terminal | |
| Gender | Male | |
| Tab Width | 2.79mm | |
| Tab Size | 2.79 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 15.88mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Screw | ||
Product Type PCB Terminal | ||
Gender Male | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 15.88mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal is a through-hole screw-mount Terminal designed for Compact board-level connections. It features a 2.79 mm tab width and fits into a 3.18 mm PCB hole, making it Ideal for low-current applications where secure mechanical retention is required. Supplied in bag packaging, this unplated Terminal is well-suited for manual assembly and prototyping environments.
Tab width of 2.79 mm for Compact mating interfaces
PCB hole diameter of 3.18 mm for screw-mount installation
Supplied in bag format for flexible handling and storage
Related links
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
