TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal, Screw, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 678-078
- Mfr. Part No.:
- 60920-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-078
- Mfr. Part No.:
- 60920-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Screw | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Screw | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity FASTON tabs in multiple configurations, including weld-type tabs, stud-mounted tabs, and wire crimp tabs. The product line also features high-temperature tabs and test tabs, providing versatile solutions for various electrical and industrial applications.
TE high-temperature tab designed for crimping to heating element wire
Tab end protrudes through ceramic/high-temperature housing
Mates with standard 250 or 312 FASTON receptacle
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 187 Gold Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size
