AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-821
- Mfr. Part No.:
- 710112105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,447.58
(exc. VAT)
PHP8,341.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,447.58 |
*price indicative
- RS Stock No.:
- 617-821
- Mfr. Part No.:
- 710112105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Sound Level at 1m | 92dB | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Sound Level at 1m 92dB | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative electromechanical sounder and beacon combination from the K-Series delivers exceptional performance and reliability for a wide array of audible applications. Designed with versatility in mind, it boasts a distinct housing that blends seamlessly into various environments. With multiple lens color options and a choice of steady or flashing beacon types, it caters to individual aesthetic preferences while ensuring visibility. Engineered with durable materials, this product not only provides auditory alerts with impressive sound levels but also withstands challenging conditions, making it ideal for both indoor and outdoor installations.
A robust ABS housing offers enhanced durability and resistance to harsh conditions
Available in a variety of vibrant lens colors to fit any project requirement
Utilizes proven technology to ensure reliable operation in demanding scenarios
Provides flexibility with a duty cycle of 100%, ensuring continuous performance
Compatible with various nominal voltage options for flexible installation
Related links
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
