AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-688
- Mfr. Part No.:
- 710122005
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-688
- Mfr. Part No.:
- 710122005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series is an advanced and reliable solution for various audible applications. Designed with a well-crafted electromechanical horn paired with a xenon strobe beacon, this device delivers optimal performance, ensuring safety and visibility in numerous environments. Its robust structure offers a degree of protection rated at IP43, making it ideal for demanding conditions. Available in attractive colors, including orange, red, and yellow, this product not only stands out but also provides excellent functionality. Engineered for a range of AC and DC nominal voltages, the sounder-beacon is a versatile choice for both industrial and commercial applications. With its impressive sound output and long service life, this combination unit is perfect for alert systems where reliability is paramount.
Offers a comprehensive range of voltage options to suit various systems
Equipped with a powerful xenon strobe for enhanced visibility
Features a steady tone that can be easily heard in busy environments
Designed for universal mounting flexibility, ensuring easy installation
Related links
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
