AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-784
- Mfr. Part No.:
- 710021005
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-784
- Mfr. Part No.:
- 710021005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Orange | |
| Minimum Sound Level | 88dB | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Orange | ||
Minimum Sound Level 88dB | ||
Current Type DC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal State-of-the-art electromechanical sounder and beacon combination from the K-Series offers reliability and exceptional performance for various audible applications. Designed with a focus on functionality, this unit integrates a well-engineered horn with a powerful xenon strobe beacon, ensuring that it meets the demanding needs of both indoor and outdoor environments. With an attractive price-performance ratio, it stands out in the market for cost-effective safety solutions. The robust construction and high degree of protection make it suitable for a range of applications, while the impressive service life of up to 10 million flashes ensures long-term usability and peace of mind. Perfect for alert and notification systems, this product blends advanced technology with practical design.
Combines an effective sounder with a bright strobe beacon for maximum visibility
Offers a high degree of protection, ensuring durability in challenging environments
Designed to function uniformly across a wide voltage range for versatility
Facilitates easy and flexible mounting options to suit various installation types
Delivers a steady tone with an adjustable volume to cater to different settings
Related links
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
