AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-820
- Mfr. Part No.:
- 710111108
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 617-820
- Mfr. Part No.:
- 710111108
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Orange | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 48V ac | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Orange | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 48V ac | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder – beacon combination of the K-Series stands as a hallmark of reliability and performance in alarm systems. This innovative device merges a robust sound signaling capability with a visually striking LED beacon, ensuring that alerts are both audible and highly visible. Meticulously designed for a myriad of applications, its versatility makes it suitable for both indoor and outdoor use. Boasting a degree of protection rated at IP43, it guarantees durability in varying environmental conditions. The K-Series device is perfect for settings requiring both alarm and warning signals, providing peace of mind and assurance of safety in critical situations. With a keen focus on quality and practicality, this sounder-beacon combination meets industry standards, promising performance that you can depend on.
Designed for universal audible applications
Incorporates well-developed technology for reliable performance
Available in various attractive lens colors to suit different environments
Offers an excellent price-performance ratio for cost efficiency
Features multiple beacon types to meet diverse signaling needs
Related links
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
