AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-826
- Mfr. Part No.:
- 710117108
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 617-826
- Mfr. Part No.:
- 710117108
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 48V ac | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 48V ac | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder – beacon combination K-Series is engineered to offer unparalleled reliability and versatility for audible signaling applications. This device combines a robust sound signal with distinct beacon alert features, making it an ideal choice for a wide range of environments and situations. With its well-designed horn producing a steady tone or flashing LED beacon, users can expect high performance and clear alerts. The product is crafted from durable materials, ensuring long-lasting effectiveness even in demanding conditions. Its comprehensive voltage range and degree of protection empower it to function seamlessly across various installations. Make a strong impression with an exceptional audible alerting system, engineered for those who require both performance and value.
Features a dual function of sound alert and visual indication through a beacon
Designed for quick and easy installation, ensuring minimal downtime
Highly visible lens options available to enhance alert visibility
Offers a steady tone that is easily recognized in noisy environments
Incorporates comprehensive protections for outdoor and indoor applications
Related links
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
