AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-825
- Mfr. Part No.:
- 710117105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 617-825
- Mfr. Part No.:
- 710117105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Yellow | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Yellow | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal outstanding electromechanical sounder-beacon combination exemplifies advanced safety technology, merging robust design with exceptional performance. Engineered for universal audible applications, this product showcases impressive versatility in a variety of settings. Its well-developed technology ensures reliable operation in demanding environments while offering various voltage options to suit your specific requirements. With high visibility and a pleasing aesthetic, this sounder-beacon combination not only meets protective standards but delivers remarkable sound output, ensuring alertness in critical situations. A leading choice for professionals, it effortlessly blends functionality and efficiency, making it a prime selection for both industrial and commercial use.
Incorporates a durable ABS housing with an appealing grey finish
Offers multiple lens colors for varied applications and environments
Allows for flexible mounting options to facilitate easy installation
Provides a steady tone or an LED flashing beacon to suit your needs
Features 100% duty cycle for continuous operation without compromise
Operates effectively across a wide temperature range
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
