AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
- RS Stock No.:
- 617-781
- Mfr. Part No.:
- 710017105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,607.32
(exc. VAT)
PHP7,400.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,607.32 |
*price indicative
- RS Stock No.:
- 617-781
- Mfr. Part No.:
- 710017105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Strobe | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series sets a new benchmark for reliability and performance in a compact design. This innovative product seamlessly integrates a well-designed horn and advanced LED technology, offering both steady and flashing beacon options to suit diverse audible applications. With exceptional protection ratings and a comprehensive range of voltage choices, it caters to various installation demands. Its aesthetically pleasing construction complements any setting, ensuring that safety and functionality are never compromised. This sounder-beacon is ideal for environments where clarity and visibility matter, providing peace of mind while meeting high performance standards.
Boasts a degree of protection rated at IP43, ensuring durability against harsh conditions
Supports a wide range of AC and DC nominal voltages for versatile applications
Delivers an impressive volume range between 88 to 92 dB to ensure auditory alerts are heard
Designed for universal audible applications, making it suitable for a variety of industries
Related links
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
