AUER Signal K Series Red Beacon, IP43 24V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-777
- Mfr. Part No.:
- 710012105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,607.32
(exc. VAT)
PHP7,400.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,607.32 |
*price indicative
- RS Stock No.:
- 617-777
- Mfr. Part No.:
- 710012105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder and beacon combination stands out with its innovative K-Series design, delivering both reliability and versatility. Crafted to meet the demands of various audibility applications, it combines a steady tone with a vivid LED beacon for enhanced visibility. With a degree of protection rated at IP43, this product assures durability in diverse environments, making it ideal for industrial, commercial, and safety-critical applications. The intuitive mounting options and robust construction ensure effortless installation and long-lasting performance, while its attractive price-performance ratio makes it an excellent choice for value-conscious buyers. Discover the power of superior sound and light signaling with this advanced solution, tailored for those who require assurance in their signaling products.
A reliable electromechanical unit that delivers both sound and light output
Customizable with multiple voltage options to suit different requirements
Offers efficient signal in a compact design suitable for tight spaces
Designed with an intuitive installation process for effortless setup
Lightweight construction optimizes transport and handling
Related links
- AUER Signal K Series Red Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
