AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-812
- Mfr. Part No.:
- 710027113
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-812
- Mfr. Part No.:
- 710027113
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 240V ac | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 240V ac | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile electromechanical sounder-beacon combination offers a robust solution for alerting and notification needs in various environments. Designed for optimal performance, this device integrates a powerful xenon strobe beacon with a steady tone sounder, ensuring visibility and audibility in a wide array of applications. Ideal for industrial settings, it features protective housing and a rumbled lens in vibrant colors, providing a striking yet functional alert system. The sounder is engineered for reliability, boasting an extensive service life and high efficiency, making it a valuable addition to safety and communication infrastructure.
Attractive price-to-performance ratio that meets budget requirements
High luminous intensity contributes to clear visibility in challenging conditions
Wide operating temperature range ensures functionality in diverse environments
Designed for universal audible applications, it provides adaptability
IP43 and NEMA Type 2 ratings offer enhanced protection against water and dust
Comprehensive range of connection technology facilitates easy installation
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
