AUER Signal K Series Orange Beacon, IP43 240V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-775
- Mfr. Part No.:
- 710011113
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,607.32
(exc. VAT)
PHP7,400.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,607.32 |
*price indicative
- RS Stock No.:
- 617-775
- Mfr. Part No.:
- 710011113
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Orange | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Minimum Sound Level 88dB | ||
Lens Colour Orange | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical Sounder-Beacon combination, part of the K-Series, is designed to offer both reliability and efficiency. Combining a distinctive design with state-of-the-art technology, this device provides exceptional performance for a wide range of audible applications. Its sturdy ABS housing ensures durability, while the versatile mounting options make installation straightforward in various settings. The dual-tone output capability promotes safety and alerts, making it ideal for industrial, commercial, and emergency environments. The harmonious blend of visual and auditory signals enhances safety measures in any locale. Easy to integrate, this product stands out with its attractive price-to-performance ratio, ensuring that quality doesnt break the bank.
A robust ABS housing allows for longevity, ensuring durability in challenging conditions
Offering a variety of color options, it enhances visibility and meets aesthetic preferences
Its steady and flashing beacon modes provide versatile signaling for different situations
Wide range of operating voltages ensures compatibility with various systems
Installation is uncomplicated, with flexible mounting options tailored to diverse applications
Related links
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
