AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-819
- Mfr. Part No.:
- 710111105
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 617-819
- Mfr. Part No.:
- 710111105
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Orange | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Orange | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder-beacon combination from the K-Series is designed for optimal performance in a variety of applications. This robust unit delivers powerful auditory signals with its integrated horn, ensuring that alarms are heard even in noisy environments. Employing well-engineered LED technology, it provides continuous visual alerts through steady or flashing options, catering to diverse operational requirements. The unit is built to withstand the rigors of tough conditions, featuring a high degree of protection that ensures reliable performance. Whether you're mounting it in industrial areas or for general safety applications, this sounder-beacon unit is a reliable choice.
Outstanding audio output for maximum visibility in any setting
Built with durable materials to endure harsh operating environments
Variety of color options to suit different aesthetic needs
Easy installation with versatile mounting options available
Efficient power consumption, making it economical for long-term use
Related links
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
