AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac Any 92 dB @ 1m
- RS Stock No.:
- 617-823
- Mfr. Part No.:
- 710112108
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,770.53
(exc. VAT)
PHP7,582.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,770.53 |
*price indicative
- RS Stock No.:
- 617-823
- Mfr. Part No.:
- 710112108
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 48V ac | |
| Housing Colour | Grey | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 48V ac | ||
Housing Colour Grey | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative electromechanical sounder-beacon combination is designed for versatility and reliability in a variety of audible applications. With its solid build and comprehensive protection rated at IP43, it ensures optimal performance in challenging environments. The sleek grey ABS housing and choice of vibrant lens colors, including orange, red, and yellow, make it visually appealing while effectively capturing attention. Equipped with a steady tone and LED options, this product delivers clear auditory signals and visual alerts. Its advanced technology allows for seamless operation across different AC and DC voltages, making it suitable for universal use. The combination of attractive pricing and exceptional performance makes it an ideal choice for both commercial and industrial applications.
Product boasts an impressive duty cycle of 100%, ensuring continuous operation
Operating temperature range accommodates both high and low extremes, increasing reliability
A wide variety of nominal voltages allows for compatibility with diverse systems
With a robust weight of 225 grams, it ensures stability in installation
Designed for easy connection, the product supports wire gauges up to 2.5 mm²
Related links
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
