AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-824
- Mfr. Part No.:
- 710117005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,017.63
(exc. VAT)
PHP7,859.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,017.63 |
*price indicative
- RS Stock No.:
- 617-824
- Mfr. Part No.:
- 710117005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 88dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 88dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder and beacon combination is designed for flexibility and high performance. With a robust housing made of ABS grey, it integrates seamlessly into various applications, ensuring both safety and visibility. The innovative LED technology provides a steady or flashing beacon, catering to different signaling needs. Engineered to withstand harsh environmental conditions, it features an IP43 rating, delivering reliable operation across a wide operating temperature range. Its compact yet powerful design makes it an excellent choice for audible warnings in universal scenarios, from emergency alerts to industrial notifications.
Easy installation with versatile mounting options to fit multiple environments
Attractive price-to-performance ratio ensures excellent value
Comprehensive voltage compatibility for both AC and DC applications
Wide-volume range allows for adaptability in various noise levels
Enhanced protection with NEMA type 2 rating for optimal functionality
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
