AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- RS Stock No.:
- 617-691
- Mfr. Part No.:
- 710127113
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-691
- Mfr. Part No.:
- 710127113
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Yellow | |
| Minimum Sound Level | 88dB | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Series | K | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Yellow | ||
Minimum Sound Level 88dB | ||
Current Type AC | ||
Light Effect Strobe | ||
Series K | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal klf series electromechanical sounder-beacon combination represents the pinnacle of innovation in alarm signaling technology. This multifaceted device seamlessly merges a powerful xenon strobe beacon with a robust horn sounder, delivering unparalleled auditory and visual alerts for a variety of applications. Designed with user-friendliness in mind, its versatile mounting options and resilient ABS housing make it suitable for both indoor and outdoor use, ensuring clarity and reliability in every scenario. Additionally, featuring an impressive degree of protection, this product is engineered to withstand challenging conditions while offering a comprehensive range of nominal voltage options for flexible installation. With its combination of aesthetic appeal and performance efficiency, this sounder-beacon is perfectly positioned to meet the demands of a contemporary safety system.
Robust ABS housing provides durability in various environments
Versatile mounting options ensure adaptability to different applications
Xenon strobe technology enhances visibility during emergencies
Comprehensive voltage range accommodates various installation needs
Stable steady tone enhances audio signaling capabilities
Related links
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Red Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
