Festo Direct Operated Solenoid Valve VSVA-B-T32C-AH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
853-272
Mfr. Part No.:
VSVA-B-T32C-AH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

50ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo highly efficient solenoid valve designed for reliable operation in various industrial applications, featuring a closed monostable valve function that ensures precise control of pneumatic flow.

Operates effectively across a 0.3 MPa to 1 MPa pressure range

Supports a nominal flow rate of 3100 l/min, tailored for high-demand tasks

Manufactured with a robust die-cast aluminium housing for enhanced durability

Features a soft sealing principle ensuring minimal leakage and optimal performance

Equipped with a pneumatic spring for dependable reset functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy