Festo Direct Operated Solenoid Valve VSVA-B-T32C-AZD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
853-256
Mfr. Part No.:
VSVA-B-T32C-AZD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

50ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo solenoid valve provides reliable control for pneumatic applications, operating with electrical actuation in a Compact 52 mm width. Ideal for high flow rates, this robust device excels in demanding environments.

Functions as a 2x3/2 closed monostable valve ensuring efficient operation

Achieves a nominal flow rate of 3100 l/min, optimising system performance

Operates under pressures from 0.3 MPa to 1 MPa, accommodating various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy