Festo Direct Operated Solenoid Valve VSVA-B-T32C-AZD-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,887.43

(exc. VAT)

PHP15,553.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,887.43

*price indicative

RS Stock No.:
852-235
Mfr. Part No.:
VSVA-B-T32C-AZD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

18ms

COO (Country of Origin):
HU
The Festo solenoid valve is a reliable two-position, three-way device designed for precise control of compressed Air flow in automated systems. It operates using electrical actuation, ensuring efficient performance across varying conditions.

Valve function 2x3/2 closed monostable for versatile control

Durable construction with IP65 protection and NEMA 4 rating

High nominal flow rate of 1300 l/min, optimised for efficiency

Pneumatic reset using a spring mechanism for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy