Festo Direct Operated Solenoid Valve VSVA-B-T32C-AH-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,461.61

(exc. VAT)

PHP15,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,461.61

*price indicative

RS Stock No.:
852-248
Mfr. Part No.:
VSVA-B-T32C-AH-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

18ms

Maximum Closing Time

38ms

COO (Country of Origin):
HU
The Festo solenoid valve offers a reliable electrical actuation for efficient control in pneumatic systems, designed for enduring performance under various operational pressures.

Features a valve function of 2x3/2 closed monostable

Constructed with an IP65 degree of protection for durability

Operates within a pressure range of 0.3 MPa to 1 MPa

Supports a nominal flow rate of 1300 l/min according to ISO standards

Equipped with a non-detenting manual override for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy