Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D1-F8
- RS Stock No.:
- 852-242
- Mfr. Part No.:
- VSVA-B-M52-AH-D1-F8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,651.82
(exc. VAT)
PHP9,690.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,651.82 |
*price indicative
- RS Stock No.:
- 852-242
- Mfr. Part No.:
- VSVA-B-M52-AH-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 40ms | |
| Maximum Opening Time | 28ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 40ms | ||
Maximum Opening Time 28ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a highly efficient 5/2-way valve designed for precise electrical actuation in various pneumatic applications. Its robust construction ensures reliability and optimal performance in challenging operational conditions.
Electrical actuation with a nominal flow rate of 1800 l/min according to ISO 8778 standards
Versatile mounting position with a design that conforms to ISO 5599-1 specifications
Features a soft sealing principle for superior performance and durability
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D1-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-AH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AZT-D1-F8
