Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8

N

Subtotal (1 unit)*

PHP13,655.17

(exc. VAT)

PHP15,293.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,655.17

*price indicative

RS Stock No.:
853-265
Mfr. Part No.:
VSVA-B-M52-AH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

56ms

Maximum Closing Time

64ms

COO (Country of Origin):
HU
The Festo solenoid valve is a reliable 5/2-way, single solenoid device designed for electrical actuation, ensuring efficient control of airflow in various pneumatic applications.

Operating pressure ranges from 0.3 MPa to 1 MPa for versatile performance

Pneumatic spring reset provides reliable operation under various conditions

Compact construction width of 52 mm allows for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy