Festo Direct Operated Solenoid Valve VSVA-B-T32U-AH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
853-273
Mfr. Part No.:
VSVA-B-T32U-AH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

50ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for precise control, utilising an electrical actuation mechanism to operate effectively within specified flow and pressure parameters.

Monostable valve function with a 2x3/2 configuration allows for efficient operation

Nominal flow rate of 2900 l/min caters to robust pneumatic applications

Constructed with IP65 protection, ensuring reliability in challenging environments

Pneumatic spring reset type enhances operational dependability

Operating pressure range of 0.3 MPa to 1 MPa supports versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy