Festo Direct Operated Solenoid Valve VSVA-B-T32U-MD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
852-472
Mfr. Part No.:
VSVA-B-T32U-MD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

33ms

Maximum Closing Time

38ms

COO (Country of Origin):
HU
The Festo solenoid valve is a versatile valve designed for efficient actuation in pneumatic applications. Its robust functionality and reliable performance make it Ideal for regulating airflow in various systems.

Features a 2x3/2 open monostable valve function for precise control

Operates effectively within a pressure range of 0.3 to 1 MPa

Includes a mechanical spring reset for consistent performance

Achieves a nominal flow rate of 2000 l/min according to ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy