Festo Direct Operated Solenoid Valve VSVA-B-T32H-MD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
852-473
Mfr. Part No.:
VSVA-B-T32H-MD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control of compressed air, seamlessly integrating into pneumatic systems while ensuring reliable operation in various environments.

Features a 2x3/2-way valve function for clear open/closed operations

Operates within a wide pressure range of 0.3 MPa to 1 MPa

Guarantees robust performance with a nominal flow rate of 1900 l/min

Offers mechanical spring reset for dependable return action

Designed to IP65 standards, ensuring protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy