Festo Direct Operated Solenoid Valve VSVA-B-T32C-MD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
852-471
Mfr. Part No.:
VSVA-B-T32C-MD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve is an Advanced component designed for precise control in pneumatic systems, offering a reliable 2x3/2 closed monostable function.

Crafted with a mechanical spring reset for dependable operation

Exhibits a maximum switching frequency of 5 Hz to enhance responsiveness

Designed with an IP65 protection rating, ensuring durability in harsh environments

Employs internal pilot Air supply, streamlining installation and connectivity

Features soft sealing principles, promoting efficient flow control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy