Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
852-481
Mfr. Part No.:
VSVA-B-T32C-MZH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve provides efficient control of fluid flow through its innovative design, resulting in precise actuation benefits in various industrial applications.

Operates with a valve function that is 2x3/2 closed monostable

Electrical actuation enhances precise control with a nominal flow rate of 2100 l/min

Designed for an operating pressure ranging from -0.09 MPa to 1 MPa

Mechanical spring reset ensures reliable operation in diverse conditions

IP65 degree of protection offers durability in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy