Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8
- RS Stock No.:
- 852-482
- Mfr. Part No.:
- VSVA-B-T32U-MZH-D2-F8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP18,416.57
(exc. VAT)
PHP20,626.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,416.57 |
*price indicative
- RS Stock No.:
- 852-482
- Mfr. Part No.:
- VSVA-B-T32U-MZH-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Application | Control Valve | |
| Series | VSVA | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 38ms | |
| Maximum Opening Time | 33ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Application Control Valve | ||
Series VSVA | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 38ms | ||
Maximum Opening Time 33ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is designed for efficient control in pneumatic applications, featuring a 2x3/2 open monostable valve function to enhance operational versatility.
Mechanical spring reset ensures reliable functionality
Operating pressure ranges from -0.09 MPa to 1 MPa for diverse conditions
IP65 degree of protection provides resilience in harsh environments
Nominal flow rate reaches 2000 l/min, optimising performance
Soft sealing principle enhances reliability and durability
Lubricated operation capability accommodates specific requirements
Versatile mounting position designed for any installation setup
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32H-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D2-F8-1B2, 24V dc
