Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D1-F8
- RS Stock No.:
- 852-458
- Mfr. Part No.:
- VSVA-B-T32U-MZH-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,887.43
(exc. VAT)
PHP15,553.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,887.43 |
*price indicative
- RS Stock No.:
- 852-458
- Mfr. Part No.:
- VSVA-B-T32U-MZH-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Body Material | Aluminium | |
| Application | Control Valve | |
| Series | VSVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 22ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Body Material Aluminium | ||
Application Control Valve | ||
Series VSVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 22ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve offers efficient control of fluid flow through its innovative design and robust performance. Its electrical actuation enables precise operation in pneumatic applications, ensuring reliability and versatility in various setups.
Valve function is 2x3/2 open monostable for effective flow control
Electrical actuation streamlines operations to enhance automation
Compatible with ISO 5599-1 for versatile integration
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32H-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D1-F8-1B2, 24V dc
