Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D2-F8

N

Subtotal (1 unit)*

PHP13,868.08

(exc. VAT)

PHP15,532.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,868.08

*price indicative

RS Stock No.:
853-278
Mfr. Part No.:
VSVA-B-M52-MZH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

23ms

Maximum Closing Time

83ms

COO (Country of Origin):
HU
The Festo solenoid valve is a robust electrical actuation component designed to ensure efficient control of pneumatic systems in demanding environments with varied operating pressures.

5/2-way valve function promotes versatile operation

Mechanical spring reset ensures reliable functionality

Conforms to ISO 5599-1 standards for easy integration

IP65 rated for protection against dust and moisture

Optimised flow rates improve system responsiveness

Lubricated operation capability enhances durability

Flexible mounting options accommodate diverse installation needs

Soft sealing principle minimises leakage risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy