Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D2-F8-1B2, 24V dc
- RS Stock No.:
- 851-799
- Mfr. Part No.:
- VSVA-B-M52-MZH-D2-F8-1B2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,884.23
(exc. VAT)
PHP16,670.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,884.23 |
*price indicative
- RS Stock No.:
- 851-799
- Mfr. Part No.:
- VSVA-B-M52-MZH-D2-F8-1B2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Orifice Diameter | 11.5mm | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Series | VSVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1.6 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 83ms | |
| Maximum Opening Time | 23ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Orifice Diameter 11.5mm | ||
Application Control Valve | ||
Body Material Aluminium | ||
Series VSVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1.6 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 83ms | ||
Maximum Opening Time 23ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve delivers efficient control for pneumatic applications, featuring a 5/2-way function powered electrically for versatile operation. Its robust design ensures reliability across varied operating conditions.
Standardised nominal flow rate of 4100 l/min enhances operational efficiency
Mechanical spring reset design ensures reliable performance
IP65 rating provides protection against dust and water ingress
Soft sealing principle contributes to improved leak prevention
Mountable in any position for enhanced installation flexibility
Permissible voltage fluctuations of +/-10% ensure stable operation
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32H-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MH-D2-F8-1B2, 24V dc
