Festo Direct Operated Solenoid Valve VSVA-B-M52-AZH-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,884.23

(exc. VAT)

PHP16,670.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,884.23

*price indicative

RS Stock No.:
851-798
Mfr. Part No.:
VSVA-B-M52-AZH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

56ms

Maximum Closing Time

64ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient control of pneumatic systems, featuring a robust construction and precise operation. It ensures reliable performance in a variety of industrial applications.

5/2-way valve function provides versatile control options

Electrical actuation facilitates automated operation

Durable construction width of 52 mm ensures stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy