Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D2-F8-1B2, 24V dc
- RS Stock No.:
- 852-672
- Mfr. Part No.:
- VSVA-B-M52-MD-D2-F8-1B2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP14,671.32
(exc. VAT)
PHP16,431.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,671.32 |
*price indicative
- RS Stock No.:
- 852-672
- Mfr. Part No.:
- VSVA-B-M52-MD-D2-F8-1B2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24V dc | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 23ms | |
| Maximum Closing Time | 83ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24V dc | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 23ms | ||
Maximum Closing Time 83ms | ||
- COO (Country of Origin):
- HU
The Festo 5/2-way, single solenoid valve designed for efficient electrical actuation, ensuring reliable performance in various pneumatic applications.
Electric actuation for precise control
Operates at voltages of 24 V DC with a nominal flow rate of 4100 l/min
IP65 and NEMA 4 rated for enhanced durability in harsh environments
Mechanical spring reset ensures dependable operation
Soft sealing principle for improved leak prevention
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D2-F8-1A1, 24V dc
