Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D1-F8-1B2, 24V dc

N

Subtotal (1 unit)*

PHP9,667.97

(exc. VAT)

PHP10,828.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,667.97

*price indicative

RS Stock No.:
852-365
Mfr. Part No.:
VSVA-B-M52-MD-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

52ms

Maximum Opening Time

21ms

COO (Country of Origin):
HU
The Festo solenoid valve is a sophisticated device designed for precise pneumatic control in a Compact design. Its primary function is to manage airflow efficiently, ensuring reliable operation across various applications.

5/2-way valve function allows for versatile control of airflow

Electrical actuation for accurate response times and user-friendly operation

Mechanical spring reset ensures dependable functionality even after power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy