Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D1-F8-1A1, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,721.20

(exc. VAT)

PHP10,887.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,721.20

*price indicative

RS Stock No.:
852-371
Mfr. Part No.:
VSVA-B-M52-MD-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

21ms

Maximum Closing Time

52ms

COO (Country of Origin):
HU
The Festo solenoid valve provides reliable management of fluid control through its efficient electrical actuation mechanism, ensuring precise operation in pneumatic applications.

5/2-way valve function for versatile control options

Robust mechanical spring reset for improved reliability

High nominal flow rate of 1800 l/min for optimal performance

Electrical operation with a standard supply voltage of 24 V DC

IP65 protection for enhanced durability in various environments

Designed for easy mounting on sub-bases with standardised sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy