Festo Direct Operated Solenoid Valve VSVA-B-P53E-D-D1-F8-1A1, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,032.67

(exc. VAT)

PHP19,076.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,032.67

*price indicative

RS Stock No.:
852-373
Mfr. Part No.:
VSVA-B-P53E-D-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

20ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control in pneumatic systems, featuring Advanced actuation and construction that meet industry standards for performance. This unit ensures reliable operation under varying conditions.

Valve function for 5/3 exhausted operation enhances versatility

Electrical actuation ensures Rapid and precise control

IP65 protection degree safeguards against dust and water ingress

Nominal flow rate up to 1800 l/min supports high-demand applications

Mechanical spring reset enhances reliability and performance longevity

Internal pilot Air supply simplifies installation and reduces complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy