Festo Direct Operated Solenoid Valve VSVA-B-P53U-D-D1-F8-1A1, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,032.67

(exc. VAT)

PHP19,076.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,032.67

*price indicative

RS Stock No.:
852-374
Mfr. Part No.:
VSVA-B-P53U-D-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

55ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve is a versatile 5/3-way device designed for efficient pressurised actuation. It operates at a nominal flow rate of 1600 l/min, making it Ideal for varied pneumatic applications.

Electrical actuation ensures precise control

Constructed with robust IP65 protection for durability

Operating voltage of 24 V DC optimises energy efficiency

Mechanical spring reset provides reliable operation

Can handle pneumatic connections compliant with ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy