Festo Direct Operated Solenoid Valve VSVA-B-P53U-H-D1-F8-1A1, 24V dc

N

Subtotal (1 unit)*

PHP17,032.67

(exc. VAT)

PHP19,076.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,032.67

*price indicative

RS Stock No.:
849-752
Mfr. Part No.:
VSVA-B-P53U-H-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

55ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve offers reliable 5/3-way actuation for efficient control of pneumatic systems, with robust construction and precise performance suited for demanding environments.

Electrical actuation ensures swift and accurate operation

Rated for a nominal flow rate of 1600 l/min, enhancing system efficiency

Designed with a mechanical spring reset for dependable functioning

IP65 rating provides robust protection against dust and water ingress

Operating pressure range of 0.3 to 1 MPa accommodates diverse applications

Characteristics support high-frequency switching up to 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy