Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D1-F8-1A1, 24V dc

N

Subtotal (1 unit)*

PHP12,822.89

(exc. VAT)

PHP14,361.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,822.89

*price indicative

RS Stock No.:
849-746
Mfr. Part No.:
VSVA-B-B52-H-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo valve functions as a double solenoid device designed for efficient control of fluid flow in pneumatic systems, ensuring precise operation under specified conditions.

Offers a 5/2-way valve function for versatile actuation

Operates at 24 V DC with a nominal flow rate of 1800 l/min

Features a Compact construction width of 42 mm for space efficiency

Provides IP65 protection for reliable performance in demanding environments

Supports both electrical actuation and internal pilot Air supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy