Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,684.13

(exc. VAT)

PHP11,966.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,684.13

*price indicative

RS Stock No.:
852-243
Mfr. Part No.:
VSVA-B-B52-H-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve serves as an efficient 5/2-way control device, delivering precise management of pneumatic flow for various applications in automation systems.

Electrical actuation enables reliable and quick response

Operating pressure ranges from 0.3 MPa to 1 MPa for versatile applications

Compact design with a 42 mm construction width allows for space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy