Festo Direct Operated Solenoid Valve VSVA-B-B52-ZD-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,109.94

(exc. VAT)

PHP12,443.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,109.94

*price indicative

RS Stock No.:
851-904
Mfr. Part No.:
VSVA-B-B52-ZD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/2-way, double solenoid device designed for precise electronic control of pneumatic systems, ensuring optimal performance in various applications.

Electrical actuation allows for quick response times

Soft sealing principle ensures reliable performance

Can operate with compressed Air as per ISO standards

Detenting manual override provides ease of operation when needed

IP65 degree of protection makes the device suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy