Festo Direct Operated Solenoid Valve VSVA-B-B52-ZT-D1-F8
- RS Stock No.:
- 852-354
- Mfr. Part No.:
- VSVA-B-B52-ZT-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,109.94
(exc. VAT)
PHP12,443.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,109.94 |
*price indicative
- RS Stock No.:
- 852-354
- Mfr. Part No.:
- VSVA-B-B52-ZT-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1.6 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1.6 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is an electrical actuator designed for precise control of airflow in pneumatic systems. Its double solenoid function enables efficient switching and regulation of various applications.
5/2-way configuration for versatile operation across systems
Operating pressure range from -0.09 MPa to 1.6 MPa ensures adaptability
IP65 and NEMA 4 protection rating guarantees durability in harsh environments
Max switching frequency of 5 Hz allows Rapid response times
Pilot Air supply can be sourced externally for flexible installation
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-B52-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53U-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-ZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-D-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D1-F8
