Festo Direct Operated Solenoid Valve VSVA-B-B52-ZT-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,113.29

(exc. VAT)

PHP18,046.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,113.29

*price indicative

RS Stock No.:
852-661
Mfr. Part No.:
VSVA-B-B52-ZT-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve provides efficient 5/2-way actuation for precise control in pneumatic systems. Its electrical design ensures reliability and flexibility across various operational contexts.

Electrical actuation enables precise control and reliability

Compact design with a width of just 52 mm simplifies integration

Operating pressure ranges from -0.09 MPa to 1.6 MPa, accommodating diverse applications

Sealing principle allows for soft sealing, enhancing durability

IP65 degree of protection ensures reliable performance in demanding environments

Versatile mounting options facilitate easy installation in multiple positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy