Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,442.33

(exc. VAT)

PHP18,415.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,442.33

*price indicative

RS Stock No.:
852-662
Mfr. Part No.:
VSVA-B-D52-ZT-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve designed as a 5/2-way bistable device for efficient control of pneumatic systems. Its robust design ensures reliable operation in various applications, enhancing overall system performance.

Operates efficiently under a pressure range of -0.09 MPa to 1.6 MPa

Features a nominal flow rate of 4000 l/min, optimised for effective performance

Durable construction with IP65 protection, suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy