Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZT-D2-F8
- RS Stock No.:
- 852-667
- Mfr. Part No.:
- VSVA-B-P53E-ZT-D2-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,323.07
(exc. VAT)
PHP22,761.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,323.07 |
*price indicative
- RS Stock No.:
- 852-667
- Mfr. Part No.:
- VSVA-B-P53E-ZT-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Body Material | Aluminium | |
| Series | VSVA | |
| Application | Control Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1.6 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 26ms | |
| Maximum Closing Time | 82ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Body Material Aluminium | ||
Series VSVA | ||
Application Control Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1.6 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 26ms | ||
Maximum Closing Time 82ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve designed for efficient control of pneumatic systems, offering a seamless solution for various industrial applications. Its electrical actuation ensures precise operation within specified pressure ranges.
Functions as a 5/3 exhausted valve, optimising Air flow control
Displays a nominal flow rate of up to 3600 l/min for enhanced performance
Operates between -0.09 MPa and 1.6 MPa, suitable for a variety of environments
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53U-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZD-D2-F8
