Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,897.25

(exc. VAT)

PHP22,284.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,897.25

*price indicative

RS Stock No.:
853-269
Mfr. Part No.:
VSVA-B-P53E-H-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

26ms

Maximum Closing Time

82ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for electrical actuation, providing efficient control for pneumatic applications. Its robust construction ensures reliability under various operating conditions while functioning primarily to manage airflow effectively.

Valve function offers 5/3 exhausted configuration for versatile applications

Constructed with a mechanical spring reset for dependable operation

Rated for operating pressures between 0.3 MPa and 1 MPa, ensuring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy