Festo Direct Operated Solenoid Valve VSVA-B-P53E-D-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,897.25

(exc. VAT)

PHP22,284.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,897.25

*price indicative

RS Stock No.:
852-467
Mfr. Part No.:
VSVA-B-P53E-D-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

82ms

Maximum Opening Time

26ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control in pneumatic systems, offering precise actuation for a range of applications. Its Compact design ensures seamless integration into existing frameworks.

Features a 5/3 exhausted valve function for effective Air flow management

Electrical actuation optimises response times and operational efficiency

Constructed with a mechanical spring reset for reliable performance

IP65 rated for robust protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy